


ADM1171-1AUJZ-RL7 | |
|---|---|
DigiKey Part Number | ADM1171-1AUJZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1171-1AUJZ-RL7 |
Description | IC HOT SWAP CTRLR GP TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1171-1AUJZ-RL7 Models |
Category | Programmable Features Current Limit, Fault Timeout, Turn On Voltage |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 16.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 650 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Internal Switch(s) No | Supplier Device Package TSOT-23-8 |
Applications General Purpose | Base Product Number |
Features Auto Retry, I2C, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.27.27001 | kr.81,810.03 |
| Unit Price without VAT: | kr.27.27001 |
|---|---|
| Unit Price with VAT: | kr.34.08751 |


