ADM1068ASTZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADM1068ASTZ
Introducing Power by Linear

ADM1169ASTZ

DigiKey Part Number
505-ADM1169ASTZ-ND
Manufacturer
Manufacturer Product Number
ADM1169ASTZ
Description
IC SEQUENCER/SUPERVISOR 32LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor, Sequencer 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADM1169ASTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Monitor, Sequencer
Voltage - Input
3V ~ 14.4V
Voltage - Supply
3V ~ 14.4V
Current - Supply
4.2 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.108.49000kr.108.49
10kr.76.13600kr.761.36
68kr.60.50676kr.4,114.46
136kr.58.93691kr.8,015.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.108.49000
Unit Price with VAT:kr.135.61250