


ADM1166ASUZ-REEL | |
|---|---|
DigiKey Part Number | ADM1166ASUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1166ASUZ-REEL |
Description | IC SEQUENCER/SUPERVISOR 48TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1166ASUZ-REEL Models |
Category | Voltage - Supply 3V ~ 14.4V |
Manufacturer Analog Devices Inc. | Current - Supply 4.2 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-TQFP (7x7) |
Applications Power Supply Monitor, Sequencer | Base Product Number |
Voltage - Input 3V ~ 14.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.126.85497 | kr.253,709.94 |
| Unit Price without VAT: | kr.126.85497 |
|---|---|
| Unit Price with VAT: | kr.158.56871 |

