

ADM1041AARQZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM1041AARQZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1041AARQZ-REEL |
Description | IC SECONDARY SIDE CTRLR 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply, Servers 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1041AARQZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply, Servers | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 6 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.76000 | kr.74,400.00 |
| Unit Price without VAT: | kr.29.76000 |
|---|---|
| Unit Price with VAT: | kr.37.20000 |

