RF Amplifier IC General Purpose 23GHz ~ 31GHz 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8142ACPZN-CSL

DigiKey Part Number
505-ADL8142ACPZN-CSL-ND
Manufacturer
Manufacturer Product Number
ADL8142ACPZN-CSL
Description
IC RF AMP GPS 23GHZ-31GHZ 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 23GHz ~ 31GHz 8-LFCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADL8142ACPZN-CSL Models
Product Attributes
Filter Similar Products
Category
Noise Figure
1.6dB
Manufacturer
Analog Devices Inc.
RF Type
General Purpose
Series
Voltage - Supply
1.5V ~ 3.5V
Packaging
Strip
Current - Supply
25mA
Part Status
Active
Test Frequency
27GHz ~ 31GHz
Frequency
23GHz ~ 31GHz
Mounting Type
Surface Mount
P1dB
10dBm
Package / Case
8-VFDFN Exposed Pad, CSP
Gain
27dB
Supplier Device Package
8-LFCSP (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.1,054.72000kr.1,054.72
10kr.931.18800kr.9,311.88
25kr.888.48240kr.22,212.06
Manufacturers Standard Package
Unit Price without VAT:kr.1,054.72000
Unit Price with VAT:kr.1,318.40000