
ADL5961ACCZ | |
---|---|
DigiKey Part Number | 505-ADL5961ACCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5961ACCZ |
Description | 9KHZ TO 26.5GHZ INTEGRATED VNA |
Customer Reference | |
Detailed Description | RF Front End 9kHz ~ 26.5GHz General Purpose 26-LGA (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5961ACCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
RF Type | General Purpose | |
Frequency | 9kHz ~ 26.5GHz | |
Features | 5V Supply Voltage | |
Grade | - | |
Qualification | - | |
Package / Case | 26-WFLGA Exposed Pad | |
Supplier Device Package | 26-LGA (3x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,130.94000 | kr.1,130.94 |
Unit Price without VAT: | kr.1,130.94000 |
---|---|
Unit Price with VAT: | kr.1,413.67500 |