
ADL5960ACCZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5960ACCZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5960ACCZ-R7 |
Description | 10MHZ TO 20GHZ INTEGRATED VECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Front End General Purpose 10MHz ~ 20GHz IF Downconversion 26-LGA (3x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes IF Downconversion |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 26-WFLGA Exposed Pad |
Function Front End | Supplier Device Package 26-LGA (3x4) |
Frequency 10MHz ~ 20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1,137.81254 | kr.1,706,718.81 |
| Unit Price without VAT: | kr.1,137.81254 |
|---|---|
| Unit Price with VAT: | kr.1,422.26568 |



