ADL5920-EVALSDPZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1
Unit Price: kr.321.59000
Datasheet
ADL5920 - Detector Controller 9kHz ~ 7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADL5920 - Detector Controller 9kHz ~ 7GHz Evaluation Board
RF Power Measurement Made Easy

ADL5920-EVALSDPZ

DigiKey Part Number
ADL5920-EVALSDPZ-ND
Manufacturer
Manufacturer Product Number
ADL5920-EVALSDPZ
Description
EVAL BOARD W/SDP CONNECTOR
Customer Reference
Detailed Description
ADL5920 - Detector Controller 9kHz ~ 7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Detector Controller
Frequency
9kHz ~ 7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5920
Note
-
RF Type
-
RF Frequency
9kHz ~ 7GHz
Function
Detector Controller
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes