
ADL5726ACPZN-R7 | |
|---|---|
DigiKey Part Number | ADL5726ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5726ACPZN-R7 |
Description | IC AMP 21.2GHZ-23.6GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 21.2GHz ~ 23.6GHz 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5726ACPZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 21.2GHz ~ 23.6GHz | |
P1dB | -9.5dBm | |
Gain | 24.7dB | |
Noise Figure | 3.3dB | |
RF Type | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | 77mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.112.16636 | kr.336,499.08 |
| Unit Price without VAT: | kr.112.16636 |
|---|---|
| Unit Price with VAT: | kr.140.20795 |


