RF Amplifier IC General Purpose 50MHz ~ 4GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 50MHz ~ 4GHz SOT-89-3
SOT-89-3

ADL5601ARKZ-R7

DigiKey Part Number
505-ADL5601ARKZ-R7TR-ND - Tape & Reel (TR)
505-ADL5601ARKZ-R7CT-ND - Cut Tape (CT)
505-ADL5601ARKZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5601ARKZ-R7
Description
IC RF AMP GPS 50MHZ-4GHZ SOT89-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 50MHz ~ 4GHz SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
ADL5601ARKZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 4GHz
P1dB
19dBm
Gain
15dB
Noise Figure
3.7dB
RF Type
General Purpose
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
83mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.177
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.39000kr.36.39
10kr.31.53300kr.315.33
25kr.29.83000kr.745.75
100kr.27.49470kr.2,749.47
250kr.26.09448kr.6,523.62
500kr.25.10568kr.12,552.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.17429kr.24,174.29
2.000kr.23.29699kr.46,593.98
Manufacturers Standard Package
Unit Price without VAT:kr.36.39000
Unit Price with VAT:kr.45.48750