ADL5534 - Amplifier 20MHz ~ 500MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5534-EVALZ

DigiKey Part Number
ADL5534-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5534-EVALZ
Description
EVAL BOARD FOR ADL5534
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5534 - Amplifier 20MHz ~ 500MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
20MHz ~ 500MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5534
Note
-
RF Type
-
RF Frequency
20MHz ~ 500MHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.876.71000kr.876.71
Manufacturers Standard Package
Unit Price without VAT:kr.876.71000
Unit Price with VAT:kr.1,095.88750