
ADL5387ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5387ACPZ-R7TR-ND - Tape & Reel (TR) ADL5387ACPZ-R7CT-ND - Cut Tape (CT) ADL5387ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5387ACPZ-R7 |
Description | RF DEMOD IC 30MHZ-2GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 30MHz ~ 2GHz 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5387ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 60MHz ~ 4GHz | |
RF Frequency | 30MHz ~ 2GHz | |
P1dB | 12.8dBm | |
Gain | 3.8dB | |
Noise Figure | 16.5dB | |
Current - Supply | 180 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.72000 | kr.103.72 |
| 10 | kr.82.20100 | kr.822.01 |
| 25 | kr.76.82840 | kr.1,920.71 |
| 100 | kr.73.39070 | kr.7,339.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.64.31089 | kr.96,466.34 |
| Unit Price without VAT: | kr.103.72000 |
|---|---|
| Unit Price with VAT: | kr.129.65000 |









