
ADL5370ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5370ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5370ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5370ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5370ACPZ-R7 |
Description | RF MODULATOR 300MHZ-1GHZ 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 300MHz ~ 1GHz 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5370ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 250MHz ~ 1.45GHz | |
RF Frequency | 300MHz ~ 1GHz | |
P1dB | 11dBm | |
Noise Floor | -160dBm/Hz | |
Output Power | 6.2dBm | |
Current - Supply | 210 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | 450MHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.67000 | kr.99.67 |
| 10 | kr.78.87700 | kr.788.77 |
| 25 | kr.73.68800 | kr.1,842.20 |
| 100 | kr.70.24260 | kr.7,024.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.61.60185 | kr.92,402.77 |
| Unit Price without VAT: | kr.99.67000 |
|---|---|
| Unit Price with VAT: | kr.124.58750 |


