


ADL5321ARKZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5321ARKZ-R7TR-ND - Tape & Reel (TR) 505-ADL5321ARKZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADL5321ARKZ-R7 |
Description | IC AMP CELL 2.3GHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, GSM, ISM, PCS, W-CDMA AND WLL 2.3GHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADL5321ARKZ-R7 Models |
Category | RF Type Cellular, CDMA, GSM, ISM, PCS, W-CDMA AND WLL |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 90mA ~ 100mA |
Part Status Active | Test Frequency 2.6GHz |
Frequency 2.3GHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 25.7dBm | Package / Case TO-243AA |
Gain 13.2dB ~ 14.6dB | Supplier Device Package SOT-89-3 |
Noise Figure 4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.43000 | kr.52.43 |
| 10 | kr.45.49200 | kr.454.92 |
| 25 | kr.43.07280 | kr.1,076.82 |
| 100 | kr.39.74970 | kr.3,974.97 |
| 250 | kr.37.75876 | kr.9,439.69 |
| 500 | kr.36.35316 | kr.18,176.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.35.02956 | kr.35,029.56 |
| Unit Price without VAT: | kr.52.43000 |
|---|---|
| Unit Price with VAT: | kr.65.53750 |


