

ADL5317ACPZ-REEL7 | |
---|---|
DigiKey Part Number | ADL5317ACPZ-REEL7TR-ND - Tape & Reel (TR) ADL5317ACPZ-REEL7CT-ND - Cut Tape (CT) ADL5317ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5317ACPZ-REEL7 |
Description | IC CURRENT MONITOR 16LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5317ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 10V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.85.18000 | kr.85.18 |
10 | kr.58.89900 | kr.588.99 |
25 | kr.52.05000 | kr.1,301.25 |
100 | kr.44.30340 | kr.4,430.34 |
250 | kr.42.95988 | kr.10,739.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.42.96000 | kr.64,440.00 |
Unit Price without VAT: | kr.85.18000 |
---|---|
Unit Price with VAT: | kr.106.47500 |