Similar

ADL5304ACPZ-RL | |
|---|---|
DigiKey Part Number | ADL5304ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5304ACPZ-RL |
Description | IC LOGARITHMIC CNVTR 32LFCSP |
Customer Reference | |
Detailed Description | Logarithmic Converter IC Fiber Optics 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5304ACPZ-RL Models |
Category | Applications Fiber Optics |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-WFQFN Exposed Pad, CSP |
Part Status Obsolete | Supplier Device Package 32-LFCSP (5x5) |
Type Logarithmic Converter | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5304ACPZ-R7 | Analog Devices Inc. | 0 | 505-ADL5304ACPZ-R7CT-ND | kr.189.63000 | Similar |







