
BFB1248GH-A | |
|---|---|
DigiKey Part Number | 603-1387-ND |
Manufacturer | |
Manufacturer Product Number | BFB1248GH-A |
Description | FAN BLOWER 120X32MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 48VDC Square/Rounded - 120mm L x 120mm H Ball 60.4 CFM (1.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB1248GH-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 60.4 CFM (1.69m³/min) | |
Static Pressure | 4.094 in H2O (1019.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 65.0dB(A) | |
Power (Watts) | 38.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.661 lb (299.82 g) | |
Current Rating (Amps) | 0.800A | |
Voltage Range | 24 ~ 53VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.245.17000 | kr.245.17 |
| 10 | kr.202.06200 | kr.2,020.62 |
| Unit Price without VAT: | kr.245.17000 |
|---|---|
| Unit Price with VAT: | kr.306.46250 |











