1/1 Transceiver Full, Half Ethernet 40-LFCSP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIN1110CCPZ-R7

DigiKey Part Number
505-ADIN1110CCPZ-R7TR-ND - Tape & Reel (TR)
505-ADIN1110CCPZ-R7CT-ND - Cut Tape (CT)
505-ADIN1110CCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADIN1110CCPZ-R7
Description
IC TXRX FULL/HALF 1/1 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full, Half Ethernet 40-LFCSP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADIN1110CCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
Full, Half
Data Rate
10Mbps
Voltage - Supply
1V ~ 1.2V, 1.71V ~3.46V, 3.13V ~ 3.46V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.75.33000kr.75.33
10kr.59.10500kr.591.05
25kr.55.05240kr.1,376.31
100kr.51.73240kr.5,173.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.46.55505kr.34,916.29
Manufacturers Standard Package
Unit Price without VAT:kr.75.33000
Unit Price with VAT:kr.94.16250