
ADGS1208BCPZ | |
|---|---|
DigiKey Part Number | ADGS1208BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADGS1208BCPZ |
Description | IC MUX 8:1 200OHM 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 200Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGS1208BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 110ns, 135ns | |
-3db Bandwidth | 550MHz | |
Charge Injection | 0.4pC | |
Channel Capacitance (CS(off), CD(off)) | 1pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.97000 | kr.85.97 |
| 10 | kr.67.69200 | kr.676.92 |
| 86 | kr.58.56023 | kr.5,036.18 |
| 172 | kr.56.61326 | kr.9,737.48 |
| 258 | kr.55.63767 | kr.14,354.52 |
| 516 | kr.54.20773 | kr.27,971.19 |
| 1.032 | kr.53.03060 | kr.54,727.58 |
| Unit Price without VAT: | kr.85.97000 |
|---|---|
| Unit Price with VAT: | kr.107.46250 |

