20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG936BRUZ

DigiKey Part Number
505-ADG936BRUZ-ND
Manufacturer
Manufacturer Product Number
ADG936BRUZ
Description
IC RF SWITCH 2XSPDT 2GHZ 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose 2 x SPDT 2 GHz 50Ohm 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG936BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
2 x SPDT
Frequency Range
0Hz ~ 2GHz
Isolation
36dB
Insertion Loss
0.9dB
Test Frequency
1GHz
P1dB
16dBm
IIP3
32dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.65V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.36.67000kr.36.67
10kr.31.74400kr.317.44
75kr.28.14640kr.2,110.98
150kr.27.04387kr.4,056.58
300kr.26.00427kr.7,801.28
525kr.25.20918kr.13,234.82
1.050kr.24.27581kr.25,489.60
2.550kr.23.15992kr.59,057.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.67000
Unit Price with VAT:kr.45.83750