
ADG936BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG936BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG936BRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG936BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG936BRUZ-REEL7 |
Description | IC RF SWITCH 2XSPDT 2GHZ 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 2 x SPDT 2 GHz 50Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG936BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | 2 x SPDT | |
Frequency Range | 0Hz ~ 2GHz | |
Isolation | 36dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 1GHz | |
P1dB | 16dBm | |
IIP3 | 32dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.67000 | kr.36.67 |
| 10 | kr.31.74400 | kr.317.44 |
| 25 | kr.30.03120 | kr.750.78 |
| 100 | kr.27.68060 | kr.2,768.06 |
| 250 | kr.26.27176 | kr.6,567.94 |
| 500 | kr.25.27680 | kr.12,638.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.33971 | kr.24,339.71 |
| 2.000 | kr.23.45696 | kr.46,913.92 |
| Unit Price without VAT: | kr.36.67000 |
|---|---|
| Unit Price with VAT: | kr.45.83750 |

