
| ADG888YRUZ-REEL7 | |
|---|---|
| DigiKey Part Number | ADG888YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG888YRUZ-REEL7CT-ND - Cut Tape (CT) ADG888YRUZ-REEL7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADG888YRUZ-REEL7 | 
| Description | IC SWITCH DPDTX2 480MOHM 16TSSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Circuit IC Switch 4:2 480mOhm 16-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADG888YRUZ-REEL7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Circuit | DPDT | |
| Multiplexer/Demultiplexer Circuit | 4:2 | |
| Number of Circuits | 2 | |
| On-State Resistance (Max) | 480mOhm | |
| Channel-to-Channel Matching (ΔRon) | 40mOhm | |
| Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
| Voltage - Supply, Dual (V±) | - | |
| Switch Time (Ton, Toff) (Max) | 30ns, 17ns | |
| -3db Bandwidth | 29MHz | |
| Charge Injection | 70pC | |
| Channel Capacitance (CS(off), CD(off)) | 58pF | |
| Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
| Crosstalk | -99dB @ 100kHz | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.43.78000 | kr.43.78 | 
| 10 | kr.29.04300 | kr.290.43 | 
| 25 | kr.25.20080 | kr.630.02 | 
| 100 | kr.20.85570 | kr.2,085.57 | 
| 250 | kr.18.72256 | kr.4,680.64 | 
| 500 | kr.17.52000 | kr.8,760.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.17.52000 | kr.17,520.00 | 
| Unit Price without VAT: | kr.43.78000 | 
|---|---|
| Unit Price with VAT: | kr.54.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark