
ADG842YKSZ-500RL7 | |
|---|---|
DigiKey Part Number | ADG842YKSZ-500RL7TR-ND - Tape & Reel (TR) ADG842YKSZ-500RL7CT-ND - Cut Tape (CT) ADG842YKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG842YKSZ-500RL7 |
Description | IC SW SPST-NCX1 370MOHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 370mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG842YKSZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 370mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 7.8ns | |
-3db Bandwidth | 21MHz | |
Charge Injection | 200pC | |
Channel Capacitance (CS(off), CD(off)) | 160pF, 160pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.66000 | kr.22.66 |
| 10 | kr.14.49600 | kr.144.96 |
| 25 | kr.12.36480 | kr.309.12 |
| 100 | kr.9.95140 | kr.995.14 |
| 250 | kr.8.76596 | kr.2,191.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.03674 | kr.4,018.37 |
| 1.000 | kr.7.42598 | kr.7,425.98 |
| 1.500 | kr.7.11582 | kr.10,673.73 |
| 2.500 | kr.7.04000 | kr.17,600.00 |
| Unit Price without VAT: | kr.22.66000 |
|---|---|
| Unit Price with VAT: | kr.28.32500 |

