
ADG836LYRMZ | |
|---|---|
DigiKey Part Number | ADG836LYRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG836LYRMZ |
Description | IC SWITCH SPDTX2 650MOHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 650mOhm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG836LYRMZ Models |
Category | -3db Bandwidth 57MHz |
Manufacturer Analog Devices Inc. | Charge Injection 40pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 25pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 650mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 10-MSOP |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 26ns, 7ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| 10 | kr.21.95500 | kr.219.55 |
| 50 | kr.19.15820 | kr.957.91 |
| 100 | kr.18.29150 | kr.1,829.15 |
| 250 | kr.17.37616 | kr.4,344.04 |
| 500 | kr.16.82446 | kr.8,412.23 |
| 1.000 | kr.16.37045 | kr.16,370.45 |
| 2.500 | kr.15.89121 | kr.39,728.03 |
| Unit Price without VAT: | kr.28.91000 |
|---|---|
| Unit Price with VAT: | kr.36.13750 |

