Direct
Similar
Similar
Similar
Similar
Similar

ADG819BRT-REEL7 | |
|---|---|
DigiKey Part Number | ADG819BRT-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG819BRT-REEL7 |
Description | IC SWITCH SPDTX1 600MOHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG819BRT-REEL7 Models |
Category | -3db Bandwidth 17MHz |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 80pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -72dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 600mOhm | Package / Case SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 45ns, 16ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG819BRTZ-REEL7 | Analog Devices Inc. | 1.238 | ADG819BRTZ-REEL7CT-ND | kr.24.28000 | Direct |
| MAX4561EUT+T | Analog Devices Inc./Maxim Integrated | 3.100 | MAX4561EUT+TCT-ND | kr.30.37000 | Similar |
| MAX4599EUT+T | Analog Devices Inc./Maxim Integrated | 4.052 | MAX4599EUT+CT-ND | kr.19.59000 | Similar |
| MAX4624EUT+T | Analog Devices Inc./Maxim Integrated | 5.957 | MAX4624EUT+TCT-ND | kr.35.00000 | Similar |
| MAX4644EUT+T | Analog Devices Inc./Maxim Integrated | 4.569 | MAX4644EUT+TCT-ND | kr.30.69000 | Similar |





