
ADG811YRUZ | |
|---|---|
DigiKey Part Number | ADG811YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG811YRUZ |
Description | IC SW SPST-NCX4 650MOHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 650mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG811YRUZ Models |
Category | -3db Bandwidth 90MHz |
Manufacturer Analog Devices Inc. | Charge Injection 30pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 30pF, 35pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 650mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 25ns, 5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4651EUE+ | Analog Devices Inc./Maxim Integrated | 30 | MAX4651EUE+-ND | kr.44.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.96000 | kr.36.96 |
| 10 | kr.28.28900 | kr.282.89 |
| 96 | kr.23.78823 | kr.2,283.67 |
| 192 | kr.22.89172 | kr.4,395.21 |
| 288 | kr.22.44250 | kr.6,463.44 |
| 576 | kr.21.78373 | kr.12,547.43 |
| 1.056 | kr.21.30396 | kr.22,496.98 |
| 2.592 | kr.20.72779 | kr.53,726.43 |
| Unit Price without VAT: | kr.36.96000 |
|---|---|
| Unit Price with VAT: | kr.46.20000 |

