1 Circuit IC Switch 1:1 300mOhm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG802BRTZ-REEL7

DigiKey Part Number
ADG802BRTZ-REEL7TR-ND - Tape & Reel (TR)
ADG802BRTZ-REEL7CT-ND - Cut Tape (CT)
ADG802BRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG802BRTZ-REEL7
Description
IC SW SPST-NCX1 300MOHM SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 300mOhm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADG802BRTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
12MHz
Manufacturer
Analog Devices Inc.
Charge Injection
50pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
180pF, 180pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SOT-23-6
On-State Resistance (Max)
300mOhm
Supplier Device Package
SOT-23-6
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
45ns, 15ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.008
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.66000kr.28.66
10kr.21.72700kr.217.27
25kr.19.99880kr.499.97
100kr.18.09560kr.1,809.56
250kr.17.18876kr.4,297.19
500kr.17.16936kr.8,584.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.15.63645kr.46,909.35
Manufacturers Standard Package
Unit Price without VAT:kr.28.66000
Unit Price with VAT:kr.35.82500