
ADG801BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG801BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG801BRMZ-REEL7CT-ND - Cut Tape (CT) ADG801BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG801BRMZ-REEL7 |
Description | IC SW SPST-NOX1 300MOHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 300mOhm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG801BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 300mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 15ns | |
-3db Bandwidth | 12MHz | |
Charge Injection | 50pC | |
Channel Capacitance (CS(off), CD(off)) | 180pF, 180pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.46000 | kr.30.46 |
| 10 | kr.19.80800 | kr.198.08 |
| 25 | kr.17.01880 | kr.425.47 |
| 100 | kr.13.86880 | kr.1,386.88 |
| 250 | kr.12.32204 | kr.3,080.51 |
| 500 | kr.11.37050 | kr.5,685.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.64000 | kr.10,640.00 |
| Unit Price without VAT: | kr.30.46000 |
|---|---|
| Unit Price with VAT: | kr.38.07500 |


