
ADUM226N0WBRIZ | |
|---|---|
DigiKey Part Number | 505-ADUM226N0WBRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM226N0WBRIZ |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM226N0WBRIZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC-IC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 75kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.63000 | kr.27.63 |
| 10 | kr.20.92900 | kr.209.29 |
| 80 | kr.17.65638 | kr.1,412.51 |
| 160 | kr.16.92681 | kr.2,708.29 |
| 320 | kr.16.32566 | kr.5,224.21 |
| 560 | kr.15.91900 | kr.8,914.64 |
| 1.040 | kr.15.53765 | kr.16,159.16 |
| 2.560 | kr.15.08882 | kr.38,627.38 |
| Unit Price without VAT: | kr.27.63000 |
|---|---|
| Unit Price with VAT: | kr.34.53750 |


