
ADG794BRQZ-500RL7 | |
---|---|
DigiKey Part Number | ADG794BRQZ-500RL7TR-ND - Tape & Reel (TR) ADG794BRQZ-500RL7CT-ND - Cut Tape (CT) ADG794BRQZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG794BRQZ-500RL7 |
Description | IC SWITCH SPDT X 4 7OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 7Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG794BRQZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 3.3V, 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7ns, 5ns (Typ) | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 1pA (Typ) | |
Crosstalk | -70dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.34000 | kr.25.34 |
10 | kr.16.32000 | kr.163.20 |
25 | kr.13.95720 | kr.348.93 |
100 | kr.11.28640 | kr.1,128.64 |
250 | kr.9.97428 | kr.2,493.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.9.16710 | kr.4,583.55 |
1.000 | kr.8.49120 | kr.8,491.20 |
1.500 | kr.8.24000 | kr.12,360.00 |
Unit Price without VAT: | kr.25.34000 |
---|---|
Unit Price with VAT: | kr.31.67500 |