4 Circuit IC Switch 1:1 4Ohm 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG781BCPZ-REEL7

DigiKey Part Number
ADG781BCPZ-REEL7TR-ND - Tape & Reel (TR)
ADG781BCPZ-REEL7CT-ND - Cut Tape (CT)
ADG781BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG781BCPZ-REEL7
Description
IC SWITCH SPST-NCX4 4OHM 20LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4Ohm 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG781BCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Analog Devices Inc.
Charge Injection
3pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NC
Crosstalk
-90dB @ 10MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
4Ohm
Package / Case
20-WFQFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Supplier Device Package
20-LFCSP (4x4)
Switch Time (Ton, Toff) (Max)
11ns, 6ns (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.28000kr.24.28
10kr.18.28500kr.182.85
25kr.16.79600kr.419.90
100kr.15.15580kr.1,515.58
250kr.14.37356kr.3,593.39
500kr.14.25930kr.7,129.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.13.31987kr.19,979.81
3.000kr.13.03496kr.39,104.88
4.500kr.12.89236kr.58,015.62
Manufacturers Standard Package
Unit Price without VAT:kr.24.28000
Unit Price with VAT:kr.30.35000