Direct
Similar
Similar
Similar
Similar
Similar

ADG774BRQ | |
|---|---|
DigiKey Part Number | ADG774BRQ-ND |
Manufacturer | |
Manufacturer Product Number | ADG774BRQ |
Description | IC SWITCH SPDT X 4 2.2OHM 16QSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 2.2Ohm (Typ) 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG774BRQ Models |
Category | -3db Bandwidth 240MHz |
Manufacturer Analog Devices Inc. | Charge Injection 10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF, 20pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Crosstalk -75dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 2.2Ohm (Typ) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 3V ~ 5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 15ns, 8ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG774BRQZ | Analog Devices Inc. | 15.499 | 505-ADG774BRQZ-ND | kr.56.62000 | Direct |
| MAX4674EEE+ | Analog Devices Inc./Maxim Integrated | 252 | MAX4674EEE+-ND | kr.50.91000 | Similar |
| MAX4674EEE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4674EEE+T-ND | kr.28.52206 | Similar |
| MAX4674EUE+ | Analog Devices Inc./Maxim Integrated | 199 | MAX4674EUE+-ND | kr.50.91000 | Similar |
| MAX4784EUE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4784EUE+-ND | kr.60.17000 | Similar |





