
ADG774ABCPZ-R2 | |
|---|---|
DigiKey Part Number | ADG774ABCPZ-R2TR-ND - Tape & Reel (TR) ADG774ABCPZ-R2CT-ND - Cut Tape (CT) ADG774ABCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG774ABCPZ-R2 |
Description | IC SWITCH SPDTX4 3.5OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 3.5Ohm 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG774ABCPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 6ns | |
-3db Bandwidth | 400MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -70dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.34000 | kr.49.34 |
| 10 | kr.32.99200 | kr.329.92 |
| 25 | kr.28.71800 | kr.717.95 |
| 100 | kr.23.88930 | kr.2,388.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.21.51808 | kr.5,379.52 |
| 500 | kr.20.64000 | kr.10,320.00 |
| Unit Price without VAT: | kr.49.34000 |
|---|---|
| Unit Price with VAT: | kr.61.67500 |

