
ADG741BKSZ5-REEL7 | |
|---|---|
DigiKey Part Number | ADG741BKSZ5-REEL7TR-ND - Tape & Reel (TR) ADG741BKSZ5-REEL7CT-ND - Cut Tape (CT) ADG741BKSZ5-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG741BKSZ5-REEL7 |
Description | IC SWITCH SPST-NOX1 3OHM SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADG741BKSZ5-REEL7 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 17pF, 17pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 3Ohm | Supplier Device Package SC-70-5 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 8ns (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4594DCKR | Texas Instruments | 136.188 | 296-17650-1-ND | kr.5.96000 | Similar |
| MAX4594EXK+T | Analog Devices Inc./Maxim Integrated | 7.331 | MAX4594EXK+TCT-ND | kr.16.29000 | Similar |
| MAX4596DCKR | Texas Instruments | 105.000 | 296-17654-1-ND | kr.6.02000 | Similar |
| MAX4707EXK+T | Analog Devices Inc./Maxim Integrated | 1.971 | MAX4707EXK+TCT-ND | kr.36.96000 | Similar |
| MAX4715EXK+T | Analog Devices Inc./Maxim Integrated | 7.164 | MAX4715EXK+TCT-ND | kr.37.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.12.56600 | kr.125.66 |
| 25 | kr.11.48560 | kr.287.14 |
| 100 | kr.10.29930 | kr.1,029.93 |
| 250 | kr.9.73368 | kr.2,433.42 |
| 500 | kr.9.50620 | kr.4,753.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.76526 | kr.26,295.78 |
| 6.000 | kr.8.59566 | kr.51,573.96 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

