Direct

ADG728BRU | |
|---|---|
DigiKey Part Number | ADG728BRU-ND |
Manufacturer | |
Manufacturer Product Number | ADG728BRU |
Description | IC MUX 8:1 4.5OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG728BRU Models |
Category | Charge Injection 3pC |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 13pF, 85pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 100pA |
Part Status Obsolete | Crosstalk -75dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 4.5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 95ns, 85ns (Typ) | Base Product Number |
-3db Bandwidth 65MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG728BRUZ | Analog Devices Inc. | 3 | 505-ADG728BRUZ-ND | kr.42.86000 | Direct |


