
ADG725BCPZ | |
|---|---|
DigiKey Part Number | ADG725BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG725BCPZ |
Description | IC MUX DUAL 16:1 5.5OHM 48LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 16:1 5.5Ohm 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADG725BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 5.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 35MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 130pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.59000 | kr.116.59 |
| 10 | kr.92.73500 | kr.927.35 |
| 60 | kr.82.33433 | kr.4,940.06 |
| 120 | kr.79.52100 | kr.9,542.52 |
| 300 | kr.76.55127 | kr.22,965.38 |
| 540 | kr.75.01089 | kr.40,505.88 |
| Unit Price without VAT: | kr.116.59000 |
|---|---|
| Unit Price with VAT: | kr.145.73750 |

