
ADG719BRTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG719BRTZ-REEL7TR-ND - Tape & Reel (TR) ADG719BRTZ-REEL7CT-ND - Cut Tape (CT) ADG719BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG719BRTZ-REEL7 |
Description | IC SWITCH SPDT X 1 4OHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG719BRTZ-REEL7 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 7pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 250pA |
Part Status Active | Crosstalk -82dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 4Ohm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 7ns, 3ns (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.98000 | kr.24.98 |
| 10 | kr.18.86200 | kr.188.62 |
| 25 | kr.17.33120 | kr.433.28 |
| 100 | kr.15.64710 | kr.1,564.71 |
| 250 | kr.14.84396 | kr.3,710.99 |
| 500 | kr.14.74430 | kr.7,372.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.46916 | kr.40,407.48 |
| Unit Price without VAT: | kr.24.98000 |
|---|---|
| Unit Price with VAT: | kr.31.22500 |










