Direct
Similar
Similar
Similar
Similar

ADG719BRT-REEL | |
|---|---|
DigiKey Part Number | ADG719BRT-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG719BRT-REEL |
Description | IC SWITCH SPDT X 1 4OHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG719BRT-REEL Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 7pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 250pA |
Part Status Obsolete | Crosstalk -82dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 4Ohm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 7ns, 3ns (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG719BRTZ-REEL | Analog Devices Inc. | 7.094 | 505-ADG719BRTZ-REELCT-ND | kr.24.98000 | Direct |
| MAX4561EUT+T | Analog Devices Inc./Maxim Integrated | 3.100 | MAX4561EUT+TCT-ND | kr.30.37000 | Similar |
| MAX4624EUT+T | Analog Devices Inc./Maxim Integrated | 7.157 | MAX4624EUT+TCT-ND | kr.35.00000 | Similar |
| MAX4644EUT+T | Analog Devices Inc./Maxim Integrated | 4.569 | MAX4644EUT+TCT-ND | kr.30.69000 | Similar |
| PI5A124TEX | Diodes Incorporated | 178 | PI5A124TEXCT-ND | kr.3.87000 | Similar |





