
ADG711BRUZ-REEL | |
|---|---|
DigiKey Part Number | ADG711BRUZ-REELTR-ND - Tape & Reel (TR) ADG711BRUZ-REELCT-ND - Cut Tape (CT) ADG711BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG711BRUZ-REEL |
Description | IC SWITCH SPST-NOX4 4OHM 16TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG711BRUZ-REEL Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 11ns, 6ns (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.44000 | kr.26.44 |
| 10 | kr.20.01500 | kr.200.15 |
| 25 | kr.18.40120 | kr.460.03 |
| 100 | kr.16.62790 | kr.1,662.79 |
| 250 | kr.15.78304 | kr.3,945.76 |
| 500 | kr.15.71432 | kr.7,857.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.41199 | kr.36,029.97 |
| Unit Price without VAT: | kr.26.44000 |
|---|---|
| Unit Price with VAT: | kr.33.05000 |


