2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG709BRUZ-REEL7

DigiKey Part Number
ADG709BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG709BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG709BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG709BRUZ-REEL7
Description
IC SWITCH SP4TX2 4.5OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG709BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
14ns, 8ns (Typ)
Manufacturer
Analog Devices Inc.
-3db Bandwidth
55MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
3pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
13pF, 42pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-80dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
4.5Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
400mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4639EUE+Analog Devices Inc./Maxim Integrated542MAX4639EUE+-NDkr.58.39000Similar
MAX4639EUE+TAnalog Devices Inc./Maxim Integrated8.200MAX4639EUE+TCT-NDkr.58.39000Similar
In-Stock: 2.432
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.92000kr.29.92
10kr.22.75400kr.227.54
25kr.20.95240kr.523.81
100kr.18.97440kr.1,897.44
250kr.18.04236kr.4,510.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.99367kr.16,993.67
2.000kr.16.60843kr.33,216.86
3.000kr.16.41549kr.49,246.47
Manufacturers Standard Package
Unit Price without VAT:kr.29.92000
Unit Price with VAT:kr.37.40000