
ADG709BRUZ-REEL | |
|---|---|
DigiKey Part Number | ADG709BRUZ-REELTR-ND - Tape & Reel (TR) ADG709BRUZ-REELCT-ND - Cut Tape (CT) ADG709BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG709BRUZ-REEL |
Description | IC SWITCH SP4TX2 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG709BRUZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 8ns (Typ) |
Manufacturer Analog Devices Inc. | -3db Bandwidth 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 3pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 13pF, 42pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 10pA (Typ) |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 4.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 400mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.92000 | kr.29.92 |
| 10 | kr.22.75400 | kr.227.54 |
| 25 | kr.20.95240 | kr.523.81 |
| 100 | kr.18.97440 | kr.1,897.44 |
| 250 | kr.18.04236 | kr.4,510.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.49957 | kr.41,248.92 |
| Unit Price without VAT: | kr.29.92000 |
|---|---|
| Unit Price with VAT: | kr.37.40000 |


