16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG708BRUZ-REEL

DigiKey Part Number
ADG708BRUZ-REELTR-ND - Tape & Reel (TR)
ADG708BRUZ-REELCT-ND - Cut Tape (CT)
ADG708BRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG708BRUZ-REEL
Description
IC MUX 8:1 4.5OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG708BRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
Switch Time (Ton, Toff) (Max)
14ns, 8ns (Typ)
-3db Bandwidth
55MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
13pF, 85pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.784
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.82000kr.37.82
10kr.24.85800kr.248.58
25kr.21.48360kr.537.09
100kr.17.66720kr.1,766.72
250kr.15.79392kr.3,948.48
500kr.14.64128kr.7,320.64
1.000kr.14.32000kr.14,320.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.14.32000kr.35,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.37.82000
Unit Price with VAT:kr.47.27500