ADG702BRJZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5.455
Unit Price: kr.22.44000
Datasheet

Similar


Texas Instruments
In Stock: 243.885
Unit Price: kr.5.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.796
Unit Price: kr.32.97000
Datasheet
1 Circuit IC Switch 1:1 3Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 1:1 3Ohm SOT-23-5
SOT-23-5

ADG702BRJZ-REEL

DigiKey Part Number
ADG702BRJZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG702BRJZ-REEL
Description
IC SWITCH SPST-NCX1 3OHM SOT23-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 3Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADG702BRJZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Analog Devices Inc.
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
17pF, 17pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
3Ohm
Supplier Device Package
SOT-23-5
Voltage - Supply, Single (V+)
1.8V ~ 5V
Base Product Number
Switch Time (Ton, Toff) (Max)
12ns, 8ns (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG702BRJZ-REEL7Analog Devices Inc.5.455ADG702BRJZ-REEL7CT-NDkr.22.44000Direct
MAX4595DBVRTexas Instruments243.885296-17651-1-NDkr.5.14000Similar
MAX4626EUK+TAnalog Devices Inc./Maxim Integrated7.796MAX4626EUK+TCT-NDkr.32.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types