


| ADG702BRJZ-500RL7 | |
|---|---|
| DigiKey Part Number | ADG702BRJZ-500RL7TR-ND - Tape & Reel (TR) ADG702BRJZ-500RL7CT-ND - Cut Tape (CT) ADG702BRJZ-500RL7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADG702BRJZ-500RL7 | 
| Description | IC SWITCH SPST-NCX1 3OHM SOT23-5 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADG702BRJZ-500RL7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Circuit | SPST - NC | |
| Multiplexer/Demultiplexer Circuit | 1:1 | |
| Number of Circuits | 1 | |
| On-State Resistance (Max) | 3Ohm | |
| Channel-to-Channel Matching (ΔRon) | - | |
| Voltage - Supply, Single (V+) | 1.8V ~ 5V | |
| Voltage - Supply, Dual (V±) | - | |
| Switch Time (Ton, Toff) (Max) | 12ns, 8ns (Typ) | |
| -3db Bandwidth | 200MHz | |
| Charge Injection | 5pC | |
| Channel Capacitance (CS(off), CD(off)) | 17pF, 17pF | |
| Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
| Crosstalk | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.28.80000 | kr.28.80 | 
| 10 | kr.18.66200 | kr.186.62 | 
| 25 | kr.16.01520 | kr.400.38 | 
| 100 | kr.13.01890 | kr.1,301.89 | 
| 250 | kr.11.54840 | kr.2,887.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.10.64346 | kr.5,321.73 | 
| 1.000 | kr.9.88550 | kr.9,885.50 | 
| 1.500 | kr.9.84000 | kr.14,760.00 | 
| Unit Price without VAT: | kr.28.80000 | 
|---|---|
| Unit Price with VAT: | kr.36.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark