


ADG702BRJZ-500RL7 | |
|---|---|
DigiKey Part Number | ADG702BRJZ-500RL7TR-ND - Tape & Reel (TR) ADG702BRJZ-500RL7CT-ND - Cut Tape (CT) ADG702BRJZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG702BRJZ-500RL7 |
Description | IC SWITCH SPST-NCX1 3OHM SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADG702BRJZ-500RL7 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 17pF, 17pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA (Typ) |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 3Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 1.8V ~ 5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 8ns (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.16.89600 | kr.168.96 |
| 25 | kr.15.50520 | kr.387.63 |
| 100 | kr.13.97340 | kr.1,397.34 |
| 250 | kr.13.24248 | kr.3,310.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.80210 | kr.6,401.05 |
| 1.000 | kr.12.43965 | kr.12,439.65 |
| 1.500 | kr.12.25818 | kr.18,387.27 |
| 2.500 | kr.12.05706 | kr.30,142.65 |
| 3.500 | kr.11.93954 | kr.41,788.39 |
| 5.000 | kr.11.82648 | kr.59,132.40 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |

