ADG658YRU-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.979
Unit Price: kr.47.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: kr.2.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 740
Unit Price: kr.2.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19.421
Unit Price: kr.2.45000
Datasheet

Similar


Texas Instruments
In Stock: 27.267
Unit Price: kr.3.10000
Datasheet

Similar


Texas Instruments
In Stock: 8.934
Unit Price: kr.7.55000
Datasheet

Similar


Texas Instruments
In Stock: 1.621
Unit Price: kr.4.58000
Datasheet

Similar


Texas Instruments
In Stock: 1.574
Unit Price: kr.4.45000
Datasheet

Similar


Texas Instruments
In Stock: 21.098
Unit Price: kr.3.22500
Datasheet

Similar


onsemi
In Stock: 116
Unit Price: kr.3.03000
Datasheet

Similar


onsemi
In Stock: 82
Unit Price: kr.3.03000
Datasheet

Similar


onsemi
In Stock: 177
Unit Price: kr.4.39000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG658YRU-REEL7

DigiKey Part Number
ADG658YRU-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG658YRU-REEL7
Description
IC MUX 8:1 75OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG658YRU-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
115ns, 45ns
-3db Bandwidth
210MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
4pF, 23pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types