ADG658YRQ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 450
Unit Price: kr.47.92000
Datasheet
505~RQ-16~RQ~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG658YRQ-REEL

DigiKey Part Number
ADG658YRQ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG658YRQ-REEL
Description
IC MUX 8:1 75OHM 16QSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG658YRQ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
115ns, 45ns
-3db Bandwidth
210MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
4pF, 23pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types