Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG633YRU | |
|---|---|
DigiKey Part Number | ADG633YRU-ND |
Manufacturer | |
Manufacturer Product Number | ADG633YRU |
Description | IC SWITCH SPDT X 3 75OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG633YRU Models |
Category | Switch Time (Ton, Toff) (Max) 95ns, 40ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 580MHz |
Packaging Tube | Charge Injection 2pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 4pF, 7pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 200pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 3 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 75Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 800mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2V ~ 12V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG633YRUZ | Analog Devices Inc. | 2.265 | 505-ADG633YRUZ-ND | kr.22.44000 | Direct |
| 74HCT4053PW,118 | Nexperia USA Inc. | 3 | 1727-4019-1-ND | kr.2.44000 | Similar |
| ISL84053IAZ | Renesas Electronics Corporation | 1.247 | 20-ISL84053IAZ-ND | kr.17.88000 | Similar |
| ISL84053IAZ-T | Renesas Electronics Corporation | 0 | ISL84053IAZ-T-ND | kr.8.98298 | Similar |
| MAX4560CEE+ | Analog Devices Inc./Maxim Integrated | 200 | MAX4560CEE+-ND | kr.63.46000 | Similar |







