4 Circuit IC Switch 1:1 115Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG613SRUZ-EP

DigiKey Part Number
ADG613SRUZ-EP-ND
Manufacturer
Manufacturer Product Number
ADG613SRUZ-EP
Description
IC SW SPST-NO/NC 115OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 115Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG613SRUZ-EP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
65ns, 40ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
680MHz
Packaging
Tube
Charge Injection
-0.5pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Switch Circuit
SPST - NO/NC
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-90dB @ 10MHz
Number of Circuits
4
Operating Temperature
-55°C ~ 125°C (TA)
On-State Resistance (Max)
115Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
2Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.83.37000kr.83.37
10kr.65.56200kr.655.62
96kr.56.34604kr.5,409.22
192kr.54.50880kr.10,465.69
288kr.53.58840kr.15,433.46
576kr.52.23918kr.30,089.77
1.056kr.51.25620kr.54,126.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.83.37000
Unit Price with VAT:kr.104.21250