ADG608BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 122
Unit Price: kr.50.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 218
Unit Price: kr.90.15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.130.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 505
Unit Price: kr.146.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 31
Unit Price: kr.146.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: kr.143.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 42
Unit Price: kr.158.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: kr.186.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 57
Unit Price: kr.196.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.121.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 40
Unit Price: kr.142.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 38
Unit Price: kr.174.22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 121
Unit Price: kr.200.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 182
Unit Price: kr.108.03000
Datasheet
1 Circuit IC Switch 8:1 30Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG608BN

DigiKey Part Number
ADG608BN-ND
Manufacturer
Manufacturer Product Number
ADG608BN
Description
IC MUX 8:1 30OHM 16DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 30Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG608BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
75ns, 45ns
Manufacturer
Analog Devices Inc.
Charge Injection
6pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
9pF, 40pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-85dB @ 100kHz
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
On-State Resistance (Max)
30Ohm
Mounting Type
Through Hole
Channel-to-Channel Matching (ΔRon)
5Ohm (Max)
Package / Case
16-DIP (0.300", 7.62mm)
Voltage - Supply, Single (V+)
3.3V ~ 5V
Supplier Device Package
16-PDIP
Voltage - Supply, Dual (V±)
±5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG608BNZAnalog Devices Inc.122505-ADG608BNZ-NDkr.50.47000Direct
DG408CJ+Analog Devices Inc./Maxim Integrated218DG408CJ+-NDkr.90.15000Similar
DG408DJ+Analog Devices Inc./Maxim Integrated0DG408DJ+-NDkr.130.10000Similar
DG508ACJ+Analog Devices Inc./Maxim Integrated505DG508ACJ+-NDkr.146.96000Similar
DG508ADJ+Analog Devices Inc./Maxim Integrated31DG508ADJ+-NDkr.146.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes